| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC3002R4J |
| Power Rating: | 300 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 2.4 Ω |
| Rated Voltage: | 2500 V AC |
| Dimensions: | 180 x 41 x 71.4 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630027-0 |
HSC3002R4J
| Heilind Number: | AMP1-1630027-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC3002R4J |
| ECAD Model: |
Specifications
Detailed Description
Ideal for demanding applications, the HSC300 Power Resistor offers reliable performance with a power rating of 300W and a resistance of 2.4Ω. Featuring M6 Threaded Stud termination, it ensures secure connectivity. This wirewound resistor is designed for chassis mounting, with dimensions of 180 x 41 x 71.4mm, making it suitable for various industrial setups. With a rated voltage of 2500V AC and a tolerance of 5%, it guarantees stable operation. RoHS compliant, it meets environmental standards without compromising on quality. Trust in its durability and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


