HSC300330RJ

Heilind Number:AMP1-1630027-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC300330RJ
ECAD Model:
3D Model

Description:

HSC300 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC300330RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:330 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1630027-1

Detailed Description

The HSC300 330R 5% Power Resistor is a high-performance component designed for reliable power dissipation in demanding applications. With a power rating of 300 W and a resistance of 330 Ω, it can effectively handle substantial electrical loads. Featuring M6 Threaded Stud termination and rated for 2500 V AC, it ensures secure and efficient connectivity. Its wirewound element construction guarantees durability and consistent performance, while a tolerance of 5% ensures accuracy in operation. Measuring 180 x 41 x 71.4 mm and RoHS compliant, this Chassis Mount Resistor is a versatile and environmentally friendly solution for a wide range of industrial and electronic systems.