1-1630027-2

Heilind Number:AMP1-1630027-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1630027-2
ECAD Model:
3D Model

Description:

HSC300 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1630027-2
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:33 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1630027-2

Detailed Description

Enhance your power circuitry with the HSC300 33R 5% Chassis Mount Resistor. With a robust power rating of 300 W and a resistance value of 33 Ω, this wirewound element ensures reliable performance in demanding applications. Featuring M6 Threaded Stud termination, it offers easy and secure installation. Operating at a rated voltage of 2500 V AC, this resistor guarantees safe and efficient power management. Its compact dimensions of 180 x 41 x 71.4 mm make it ideal for space-constrained setups. Fully compliant with RoHS standards, this high-quality component is a perfect choice for industrial and commercial projects. Upgrade your power circuitry with this essential component.