| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1630027-3 |
| Power Rating: | 300 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 39 Ω |
| Rated Voltage: | 2500 V AC |
| Dimensions: | 180 x 41 x 71.4 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630027-3 |
1-1630027-3
| Heilind Number: | AMP1-1630027-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1630027-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with the HSC300 39R 5% Chassis Mount Resistor. With a robust 300 W power rating and M6 Threaded Stud termination, this wirewound element ensures reliable performance in demanding environments. Boasting a resistance of 39 Ω and a rated voltage of 2500 V AC, it offers precise control and safety. Measuring at 180 x 41 x 71.4 mm, it's compact yet powerful, making it ideal for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your system with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


