| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC30047RJ |
| Power Rating: | 300 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 47 Ω |
| Rated Voltage: | 2500 V AC |
| Dimensions: | 180 x 41 x 71.4 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630027-5 |
HSC30047RJ
| Heilind Number: | AMP1-1630027-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC30047RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's power handling capabilities with the HSC300 47R 5% Power Resistor. This heavy-duty component boasts a 300W power rating and a durable M6 Threaded Stud termination for secure installation. Featuring a wirewound element, it offers a precise resistance of 47 Ω with a tolerance of 5%. Built for reliability, it can withstand voltages up to 2500 V AC. With dimensions of 180 x 41 x 71.4 mm, it is designed for chassis mounting and is RoHS compliant, making it an eco-friendly choice for your electronic projects. Upgrade your setup with this high-performance resistor for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


