| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC3006R0J |
| Power Rating: | 300 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 6 Ω |
| Rated Voltage: | 2500 V AC |
| Dimensions: | 180 x 41 x 71.4 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630027-9 |
HSC3006R0J
| Heilind Number: | AMP1-1630027-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC3006R0J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC300 6R0 5% wirewound power resistor, boasting a robust 300 W power rating and a durable M6 threaded stud termination. Designed for high-performance applications, this resistor offers a precise 6 Ω resistance and is rated for a maximum voltage of 2500 V AC. With dimensions of 180 x 41 x 71.4 mm, it's suitable for chassis mounting, providing efficient heat dissipation. RoHS compliant and meticulously crafted, this component guarantees reliability and longevity in demanding environments. Elevate your electronic projects with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


