| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA504R0J |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 4 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630186-9 |
HSA504R0J
| Heilind Number: | AMP1-1630186-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA504R0J |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our high-performance HSA50 4R0 5% resistor, designed for robust power dissipation up to 50W. Featuring a durable wirewound element and solder lug termination, this component ensures secure and efficient connectivity in any chassis-mount application. With a resistance of 4 Ω, it can handle voltages up to 1250 V AC, making it ideal for demanding industrial and electronic systems. RoHS compliant and meticulously crafted, this resistor guarantees reliability and longevity in your designs. Trust in its precision and quality for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


