| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163082-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
| Test Current: | 13 A |
| Color Code: | Blue |
| Contact Product Type: | Contact |
| Part Aliases: | 1-163082-0 |
| SKU: | AMP1-163082-0 |
1-163082-0
Specifications
Detailed Description
Enhance your connectivity with our SPEC. PLATED AMP Type III+ Contact, meticulously crafted for optimal performance. Featuring a durable Brass construction with Precious Metal plating in the contact mating area, this Pin-type connector ensures reliable signal transmission in industrial applications. With a wire size compatibility of 16-18 AWG and acceptance of insulation diameters between 2-2.5mm, it offers versatility in installation. The Tin termination plating guarantees secure crimp connections, meeting RoHS compliance for environmental responsibility. Each package includes 200 contacts, making it convenient for bulk projects. Trust in this high-quality component for seamless wire and cable integration, perfect for power connectors and battery clips. Available in a striking Blue color code, it stands out for easy identification in complex systems. Upgrade your setup with this essential connector for efficient circuitry in diverse settings.


