1-163084-0

Heilind Number:AMP1-163084-0
Manufacturer:TE Connectivity
Manufacturer Number:1-163084-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPEC. PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-163084-0
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Wire Type:Regular Wire
Package Quantity:200
Termination Type:Crimp
GPL:230
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:15 - 18 AWG, .75 - 1.5 mm²
Contact Termination Plating:Gold Flash
ECCN:EAR99
Accepts Wire Insulation Diameter:.078 - .098 in, 2.01 - 2.49 mm
Test Current:13 A
Contact Product Type:Contact
Part Aliases:1-163084-0
SKU:AMP1-163084-0

Detailed Description

Enhance your industrial connectivity with our SPEC. PLATED contacts. Designed for AMP Type III+ applications, these gold-plated brass sockets ensure optimal signal transmission. With a termination method of crimping, they offer reliable and efficient wire connections for regular wire types. Each package contains 200 contacts, meeting your bulk supply needs. Featuring gold flash plating and RoHS compliance, they guarantee high performance and environmental responsibility. Ideal for wire and cable termination in various circuit applications, these contacts accommodate wire sizes ranging from .75mm² to 1.5mm² (15-18 AWG). Trust in their durability and quality for seamless power connectivity in your projects.