| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163085-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Contact Termination Plating: | Tin over Nickel |
| Accepts Wire Insulation Diameter: | .043 - .071 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 1-163085-1 |
| SKU: | AMP1-163085-1 |
1-163085-1
Specifications
Detailed Description
Enhance your industrial connectivity with this high-quality AMP Type III+ contact. Designed for signal circuit applications, this plated contact features a durable brass construction with a precious metal plating in the mating area for optimal performance. With a crimp termination method suitable for regular wire, this contact is compatible with wire sizes ranging from 20 to 24 AWG. Its tin over nickel plating ensures reliable conductivity, while its acceptance of wire insulation diameters from .043 to .071 inches makes it versatile for various applications. RoHS compliant and capable of handling a test current of 13A, this contact is essential for wire and cable terminations in industrial settings. Each package contains 5000 contacts, conveniently housed on a reel for easy access and storage. Upgrade your connectivity solutions with this AMP Type III+ contact.

