| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163086-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Contact Termination Plating: | Tin over Nickel |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .0433 - .071 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 1-163086-0 |
| SKU: | AMP1-163086-0 |
1-163086-0
Specifications
Detailed Description
Introducing our SPEC. PLATED AMP Type III+ Contact, designed for efficient signal transmission in industrial settings. This crimp termination contact, featuring a brass construction with Gold Flash over Palladium Nickel plating in the mating area, ensures reliable connectivity. Suitable for 16 AWG regular wire, it accepts insulation diameters ranging from 1.1 to 1.8mm. With a tin over nickel termination plating, it guarantees durability. RoHS compliant and capable of handling a test current of 13A, this contact is essential for power connectors, battery clips, and holders. Packaged in a convenient bag, it is part of our commitment to providing high-quality connector components for various applications.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


