| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163090-0 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag, Loose Piece |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin over Nickel |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 1-163090-0 |
| SKU: | AMP1-163090-0 |
1-163090-0
Specifications
Detailed Description
Enhance your power connectors with our high-performance AMP Type III+ contact, featuring durable brass construction and a reliable crimp termination. Designed for seamless signal transmission, this contact boasts a 16-pin size with a nickel-plated mating area for optimal conductivity. With a wide wire acceptance range of 24-26 AWG, it accommodates various cables effortlessly. The contact's tin over nickel termination plating ensures long-lasting durability, making it ideal for industrial applications. Each package contains 200 loose pieces, perfect for bulk installations. Trust in the superior quality of our contact for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91515-1 | ![]() |


