| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1634002-0 |
| Series: | U |
| Gender: | Plug |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Body Material: | Brass |
| Body Shape: | Circular |
| Package Quantity: | 50 |
| Cable Type: | Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-178, Raychem EPD 26995Q, RG 174, RG 188 A/U, RG 316/U, URM95 |
| Number of Positions: | 1 |
| Interface: | MMCX |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Sealable: | No |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Solder |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1634002-0 |
| SKU: | AMP1-1634002-0 |
1-1634002-0
Specifications
Detailed Description
Experience seamless connectivity with our MMCX Right Angle Plug. Crafted for precision, this connector features a hex design, ensuring a secure fit for RG174A/U cables. With a gold-plated finish and a snap-on mating type, it guarantees optimal signal transmission in high-frequency applications up to 6 GHz. The solder and clamp termination method offers versatility in installation. Made of durable brass with a circular body shape, it withstands harsh environments with an operating temperature range of -55 to 155°C (-67 to 311°F). Perfect for professional use in RF coaxial setups, whether in data and devices or cable-to-cable connections, this connector is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1478248-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2014 | P-13-009553 - Manufacturing location change. | Download | |||


