| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658525-3 |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 034 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E105 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658525-3 |
| SKU: | AMP1-1658525-3 |
1-1658525-3
Specifications
Detailed Description
Enhance signal connectivity with this two-row, 40-position IDC ribbon cable connector. Designed for board mount installation, it offers versatility with through-hole solder and insulation displacement crimp termination methods. The 2.54mm (.1 in) pitch and row spacing ensure precise alignment, while the vertical mount orientation saves space. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's ideal for data and device applications. With a 1A contact amperage and tin plating in the mating area, it guarantees reliable performance. The blue housing color adds visual distinction, and its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board setups, this shrouded header connector is a must-have in any signal transmission system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-216792-0 | ![]() |


