| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1663128-0 |
| Series: | AMP ARINC 600 Series |
| Termination Method: | Through Hole - Solder |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.277 in |
| GPL: | 257 |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| ECCN: | EAR99 |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1-1663128-0 |
| SKU: | AMP1-1663128-0 |
1-1663128-0
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our AMP ARINC 600 Series connector. Featuring a robust Through Hole - Solder termination method, this connector ensures reliable performance in demanding environments. With a contact size of 16 and a durable gold plating, it guarantees secure and efficient signal transmission. The contact retention clip design further enhances stability, while the nickel underplating offers corrosion resistance. Perfect for printed circuit board connections, this connector is essential for mission-critical systems. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.

