| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-166500-2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Socket |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5274 |
| Wire Size: | 20 - 24 AWG, .21 - .51 mm² |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .91 - 1.37 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 3 A |
| Part Aliases: | 1-166500-2 |
| SKU: | AMP1-166500-2 |
1-166500-2
| Heilind Number: | AMP1-166500-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-166500-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connectivity with our TANDEM SPR. STAND REEL, a reliable solution for power and signal applications. Designed for seamless integration, this cable mount connector features gold plating in the contact mating area for optimal conductivity. With a contact amperage of 3A, it ensures efficient power transmission. Operating smoothly in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for diverse environments. The straight contact orientation and Crimp Snap-In retention type housing guarantee secure and convenient installation. RoHS compliant and built to last, it's an essential component for your wiring projects. With a package quantity of 14000, it's perfect for high-volume applications. Upgrade your cable-to-cable connections with this high-quality connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


