| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-166569-0 |
| Housing Material: | Noryl |
| Number of Rows: | 3 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | 1.7 in, 4.3 mm |
| Number of Positions: | 48 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Tray |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D363 |
| Drawer Style: | Snap-Fit |
| Number of Columns: | 16 |
| Connector Length: | 90 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-166569-0 |
| SKU: | AMP1-166569-0 |
1-166569-0
Specifications
Detailed Description
Enhance your electronic connections with the IEC FEMALE HSG.ASSY, a high-quality housing assembly designed for optimal performance. With three rows and 48 positions, it offers ample connectivity in a compact design. The durable Noryl housing, in a sleek gray color, meets UL 94V-0 flammability standards for added safety. Featuring a vertical mount orientation and snap-fit drawer style, it ensures secure and convenient installation. With a pitch of 2.54mm and socket contact type, it's ideal for wire-to-board applications. Mating alignment with keyed connectors guarantees precise connections, while RoHS compliance assures environmental responsibility. Suitable for a wide range of industries, including Data and Devices, this connector is a reliable choice for your connectivity needs.

