| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670459-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 25 V AC, 25 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire to Wire |
| Length: | .704 in |
| Cable Exit Angle: | 180° |
| Height: | 14.4 mm, .567 in |
| Width: | 12.3 mm, .484 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 25 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1670459-2 |
| SKU: | AMP1-1670459-2 |
1-1670459-2
| Heilind Number: | AMP1-1670459-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1670459-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MQS series housing, designed for female terminals. With a compact 2-row layout and a 2.54mm pitch, it offers precise and efficient signal transmission. The PBT GF body ensures durability, even in extreme temperatures ranging from -40 to 120°C. Featuring 8 positions and a 25V DC/AC voltage rating, it's perfect for a wide range of applications. This versatile connector, suitable for wire-to-wire or wire-to-board setups, is essential for automotive electronic systems. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your assembly process with this reliable and high-quality automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355211-2 | ![]() | |
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |


