| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670958-1 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical/180° |
| GPL: | N12 |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M183 |
| Number of Signal Positions: | 8 |
| Tab Width: | .11 in, 2.8 mm |
| Connector Width: | 1.331 in, 33.8 mm |
| PCB Mount Alignment: | With |
| Length: | 1.827 in, 46.4 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.203 in, 30.55 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1670958-1 |
| SKU: | AMP1-1670958-1 |
1-1670958-1
Specifications
Detailed Description
Enhance your automotive connectivity with our MCP Connector System, designed for high-performance signal transmission. Featuring a sleek black housing, this connector offers reliability and durability in demanding environments. With two rows of eight positions, it provides ample connectivity options for your applications. The through-hole solder termination method ensures secure and stable connections, while the 5mm pitch allows for easy installation. Its UL 94-HB material flammability standard compliance guarantees safety and peace of mind. The vertical/180° mount orientation and included PCB retention make integration a breeze. Whether for signal or power transmission, this connector is a versatile solution for your automotive projects. Packaged as a loose piece, it is convenient for both prototyping and production. Upgrade your connectivity with this high-quality automotive connector.

