| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1674231-1 |
| Series: | MDI |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 100 |
| Contact Amperage: | 6 A |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E162 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-1674231-1 |
| SKU: | AMP1-1674231-1 |
1-1674231-1
Specifications
Detailed Description
Enhance your power and signal connectivity with the MDI series Board Mount Connector. Designed for efficiency, this vertical receptacle features a 2.5mm pitch, accommodating up to 10 positions with a contact amperage of 6A. Operating at a voltage of 30V DC, it ensures reliable performance in various environments, with an operating temperature range of -20 to 80°C (-4 to 176°F). Perfect for power and signal applications, this connector, compliant with RoHS regulations, comes in a package quantity of 100, ideal for larger projects. Its tray packaging facilitates easy handling, making it a convenient choice for your PCB setups. Trust in its robust construction and precise termination to Printed Circuit Boards, offering seamless integration in your designs. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2025 | PCN-25-242858 - Packaging Modification. Current packaging use sponge block cushioning which is not environment friendly. TE connectivity decides to use PET bubble pads instead of sponge blocks and shipping box dimension is also changed accordingly. | Download | |||
| 01/01/2025 | PCN-24-215295 - Material Change. Change housing material from E430N to E430NK. | Download | |||

