1-1676123-0

Heilind Number:AMP1-1676123-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1676123-0
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 2R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676123-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1676123-0

Detailed Description

Enhance your circuitry with this high-quality, through-hole resistor. With a power rating of 0.5W and a resistance of 2Ω, it offers reliable performance in a compact 7.2 x 2.5mm package. The metal oxide film element ensures durability, while the tinned copper leads provide secure termination. Operating smoothly in temperatures ranging from -55 to 155°C, this resistor is suitable for a variety of applications. With a tolerance of 5% and a rated voltage of 250V, it guarantees precision and stability in your designs. Trust in its ±200 ppm/°C temperature coefficient and ROHS compliance for eco-friendly practices. Upgrade your projects with this essential component for optimal conductivity and performance.