1-1676123-1

Heilind Number:AMP1-1676123-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1676123-1
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 2R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676123-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1676123-1

Detailed Description

Enhance circuit performance with this high-quality Through Hole Resistor, designed for precise resistance control in a variety of electronic applications. With a power rating of 0.5W and a resistance of 2.2Ω, it ensures optimal functionality even in demanding environments with an operating temperature range of -55 to 155°C. The axial leaded mount type and tinned copper leads guarantee secure and efficient installation, while the compact 7.2 x 2.5mm dimensions make it suitable for space-constrained designs. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor offers reliable and stable performance. Its metal oxide film element and rated voltage of 250V further enhance its durability and versatility, making it an essential component for any electronic project.