1-1676123-3

Heilind Number:AMP1-1676123-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1676123-3
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 2R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676123-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1676123-3

Detailed Description

Enhance circuit performance with our high-quality through-hole resistor, designed for axial lead mounting. With a power rating of 0.5W, it offers reliable operation in various applications. The element is made of durable metal oxide film, ensuring longevity and stability. Featuring a resistance of 2.7Ω with a tolerance of 5%, it delivers precise and consistent performance. Rated for 250V, it can effectively handle power requirements. The tinned copper leads provide secure termination, while the compact 7.2 x 2.5mm dimensions allow for easy installation. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is a versatile choice for your electronic projects. Note: This product is not RoHS compliant.