| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676123-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1676123-5 |
1-1676123-5
| Heilind Number: | AMP1-1676123-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676123-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. Featuring a power rating of 0.5W and a resistance of 3.3 ohms, it ensures reliable operation in a wide temperature range from -55 to 155°C. With tinned copper leads and a rated voltage of 250V, it offers secure connectivity and durability. The compact dimensions of 7.2 x 2.5mm make it suitable for various applications. Constructed with a metal oxide film element, it boasts a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


