1-1676123-6

Heilind Number:AMP1-1676123-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1676123-6
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 3R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676123-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1676123-6

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor, designed for optimum performance in a wide range of applications. With a power rating of 0.5W and a resistance of 3.6Ω, it delivers reliable and efficient operation, even in demanding environments. The metal oxide film element ensures durability and stability, while the tinned copper leads provide secure termination. Operating flawlessly within a wide temperature range of -55 to 155°C, and boasting a 250V rated voltage, this resistor is a versatile and essential component for any electronics project. Compliant with RoHS regulations, it also meets environmental standards. Upgrade your setup with this precision-engineered resistor, perfect for professionals and hobbyists alike.