| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676123-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1676123-8 |
1-1676123-8
| Heilind Number: | AMP1-1676123-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676123-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this axial leaded resistor, designed for a power rating of 0.5W and a resistance of 4.3 Ω. With tinned copper leads for secure termination, this component guarantees reliability in a wide operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, it features a metal oxide film element with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, ensuring precision in diverse applications. RoHS compliance underscores our commitment to environmental responsibility. Ideal for through-hole mounting, this resistor is a vital component in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


