| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676123-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1676123-9 |
1-1676123-9
| Heilind Number: | AMP1-1676123-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676123-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor. Featuring a power rating of 0.5W and a resistance of 4.7 Ω with a tolerance of 5%, this component ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Its durable metal oxide film element and tinned copper leads guarantee longevity, while its compact 7.2 x 2.5 mm dimensions make it versatile for various applications. With a rated voltage of 250V and a temperature coefficient of ±200 ppm/°C, this resistor is essential for precision electronic systems. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


