| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676153-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .01% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676153-2 |
1-1676153-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this remarkable RN 0805 10K 0.01% Thin Film Precision Resistor. Designed for surface mount applications, it boasts a resistance of 10 KΩ with a tolerance of just .01%. Operating at a rated voltage of 100 V and a power rating of .1 W, it ensures reliable performance in a compact 0805 package. With solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Explore the potential of your designs with the unparalleled accuracy of this Surface Mount Resistor.

