| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676481-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676481-4 |
1-1676481-4
Specifications
Detailed Description
Enhance circuit precision with our CPF0603 E 0.1% 21R 1K RL Precision Resistor. Measuring just 1.55 x 0.8 x 0.45 mm in a Surface Mount 0603 package, this thin film resistor offers a stable resistance of 21 Ω with a tight tolerance of 0.1%. Suitable for applications requiring fine adjustment, it has a power rating of 0.063 W and can handle up to 50 V. Trust in the reliability of its solder termination and RoHS compliance for environmentally conscious design. Ideal for compact electronics, this Surface Mount Resistor from our trusted supplier is a critical component for ensuring accurate and efficient circuit performance.

