1-1676914-6

Heilind Number:AMP1-1676914-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1676914-6
ECAD Model:
3D Model

Description:

YR1 0.1% 3K24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676914-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.24 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1676914-6

Detailed Description

Enhance your electronic projects with the YR1 Thin Film Resistor. Featuring a precise 0.1% tolerance and a resistance of 3.24 KΩ, this axial leaded component ensures reliable performance in a wide temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, it is suitable for various applications. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees stable operation. Measuring 6.3 x 2.3 mm, it is compact yet robust. Perfect for through-hole mounting, this resistor is a valuable addition to any electronic setup. Please note that it is not RoHS compliant.