1-1676914-7

Heilind Number:AMP1-1676914-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1676914-7
ECAD Model:
3D Model

Description:

YR1 0.1% 3K48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676914-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.48 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1676914-7

Detailed Description

Enhance precision in your electronic circuitry with this YR1 0.1% Thin Film Resistor, meticulously engineered for optimal performance. With a resistance of 3.48 KΩ and a power rating of .25 W, it ensures reliable operation even in extreme temperatures ranging from -65 to 155 °C. The Axial Leaded mount type and tinned copper leads make for easy installation, while the ±15 ppm/°C temperature coefficient guarantees stable resistance values over time. Measuring 6.3 x 2.3 mm, this resistor is compact yet powerful, suitable for various applications in the electronics industry. Compliance with RoHS regulations underscores our commitment to environmental responsibility, making it a sustainable choice for your projects. Upgrade your through-hole resistor solutions with this high-quality component.