| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676971-0 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676971-0 |
1-1676971-0
Specifications
Detailed Description
Enhance your precision circuitry with this cutting-edge RN 0805 resistor. Boasting a resistance of 191 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures stable performance in demanding environments. The thin film element guarantees high accuracy, while its compact 0805 size and surface mount termination make it easy to integrate. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Trust in its quality and reliability for your electronic projects.

