1-170291-1

Heilind Number:AMP1-170291-1
Manufacturer:TE Connectivity
Manufacturer Number:1-170291-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DLI REC CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-170291-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1-170291-1

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road applications with our DLI REC CONTACT. Featuring a durable tin plating for reliable performance in harsh environments, this crimp terminal ensures secure wire connections. Its F-Crimp design accommodates wire sizes ranging from .3 to .5 mm², offering versatility for various wiring needs. With a wide operating temperature range of -30 to 105 °C (-22 to 221 °F), it guarantees stable operation in extreme conditions. Designed for receptacle terminals, it facilitates easy and efficient installations. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Trust in its quality and efficiency for seamless connectivity solutions in automotive systems.