| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703077-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 250 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1487 |
| Keying Rib Cavity Number (Between or At): | 1 |
| Keying Rib Cavity Number (Between or At): | 2 |
| Preloaded: | No |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Locking Latch Between Cavity Number: | 1,2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1703077-1 |
| SKU: | AMP1-1703077-1 |
1-1703077-1
| Heilind Number: | AMP1-1703077-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1703077-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with our RAST 5 IDC Connectors, featuring a natural housing made of durable PA 6 material. Designed for board mount application, these receptacles offer easy insulation displacement crimp termination, with a pitch of 5mm. With a UL 94V-2 flammability standard, they ensure safety in various environments. Each package contains 250 connectors, ideal for power and signal circuit applications. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they are perfect for appliances and other electronic devices. Offering a secure mating alignment and a mating retention feature with a locking latch, these connectors guarantee reliable connectivity. Engineered for wire-to-board connections, they provide versatility in assembly. Compliant with RoHS standards, they prioritize environmental sustainability. Elevate your connectivity solutions with these high-quality components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703119-1 | ![]() | |
| TE Connectivity 1-1703082-1 | ![]() | |
| TE Connectivity 1-1703097-1 | ![]() | |
| TE Connectivity 1-1703100-1 | ![]() |


