| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703498-2 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .583 in |
| Cable Exit Angle: | 180° |
| Height: | 17.05 mm, .671 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1703498-2 |
| SKU: | AMP1-1703498-2 |
1-1703498-2
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, specifically designed for male terminal housing in signal applications. With a pitch of 4mm (.157 in) and the ability to accommodate 2 positions, this system offers reliable performance in various environments, thanks to its PBT GF body material and sealable construction. Operating seamlessly at temperatures ranging from -40 to 125°C (-40 to 257°F), it ensures durability and longevity. The 180° cable exit angle and compact dimensions make it easy to integrate, while the primary locking feature on the terminal provides added security. Whether for new installations or replacements, this black connector system is serviceable and ideal for automotive use, meeting stringent quality standards. Upgrade your wiring setup with the MCON Interconnection System, an essential component for efficient and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2024 | P-24-026292 - Manufacturing location change from US TE Facility to Mexico TE Facility. Mold M188324, M188849, M188854, M487399, M1936317 to be transferred from Greensboro to Empalme. Form and function are not affected. | Download | |||
| 01/25/2024 | P-24-025569 - Manufacturing location change. Following Part Numbers will be transferred from LPZ to K2 | Download | |||

