| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703543-2 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .858 in |
| Cable Exit Angle: | Other |
| Height: | 17.1 mm, .673 in |
| Width: | 1.909 in, 48.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1703543-2 |
| SKU: | AMP1-1703543-2 |
1-1703543-2
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System housing, designed for male terminals. With a single row layout and a 6mm pitch, it offers secure and efficient signal transmission. Operating at 12V DC with built-in polarization, it ensures reliable performance. Crafted from durable PBT GF material, it can withstand extreme temperatures from -40 to 130°C. This sealable connector, suitable for wire-to-wire applications, guarantees a hassle-free installation process. Its compact design, measuring .858 inches in length and .673 inches in height, is perfect for space-constrained environments. The brown housing with a primary locking feature provides added security, making it a dependable choice for automotive applications. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your automotive connector setup with this high-quality accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963294-1 | ![]() |


