| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703843-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.852 in, 47.05 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1703843-1 |
| SKU: | AMP1-1703843-1 |
1-1703843-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS series housing, designed for male terminals. Engineered for reliability in industrial and commercial transportation applications, it boasts an IP67 rating for dust and water resistance. The black PBT GF body material, meeting UL 94V-0 flammability standards, ensures safety and durability. With three positions and a 4mm pitch, it accommodates signal circuitry with ease. Its operating temperature range of -40 to 140°C (-40 to 284°F) and 60V DC voltage rating make it suitable for demanding environments. Featuring a 180° or 90° cable exit angle and serviceable design, it offers flexibility in installation and maintenance. The added strain relief and polarization features, along with terminal position assurance, guarantee secure connections. RoHS compliant and packaged in a convenient box, this connector system is essential for efficient wire-to-wire setups in your vehicle. Elevate your connectivity game with the M089 model.


