| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703885-1 |
| Color: | Other |
| Series: | AMP Auto Squib Products |
| Accessory Type: | Other |
| Body Material: | PBT GF |
| Package Quantity: | 9000 |
| GPL: | N90 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| GPL Description: | Automotive |
| Product Code: | M163 |
| ECCN: | EAR99 |
| Industry Standard: | NFR, VDA |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1703885-1 |
| SKU: | AMP1-1703885-1 |
1-1703885-1
Specifications
Detailed Description
Enhance the safety and functionality of automotive connectors with these AMP Auto Squib Products. Designed for optimal performance, these accessories are crafted from durable PBT GF material, meeting stringent flammability standards for added peace of mind. With a generous package quantity of 9000, they are ideal for high-volume applications. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they offer reliability in diverse environmental conditions. Compliant with RoHS regulations and industry standards such as NFR and VDA, these accessories are not only efficient but also environmentally friendly. Upgrade your automotive connectivity solutions with these essential components.

