| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1705950-2 |
| Color: | Black |
| Series: | SE |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ14 |
| Keying: | No |
| Package Quantity: | 240 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .15 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.5 mm, .453 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1705950-2 |
| SKU: | AMP1-1705950-2 |
1-1705950-2
Specifications
Detailed Description
Upgrade your network connection with our high-performance Modular Jack SE. Designed for seamless integration, this black jack features gold flash plating for optimal conductivity. With a UL 94V-0 flammability standard, rest assured of its safety. The through-hole solder termination method ensures secure attachment to circuit boards. Suitable for Cat 3 LAN categories, it offers reliable connectivity for your data and devices. Operating in a wide temperature range from -40 to 70°C, this jack is highly versatile. Its compact design, featuring a panel mount with panel stops, is ideal for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your network infrastructure with this essential connector component.

