| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1705951-1 |
| Color: | Black |
| Series: | SE |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box and Tray, Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.57 mm |
| Connector Height: | 11.5 mm, .453 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-1705951-1 |
1-1705951-1
Specifications
Detailed Description
Discover the versatile Modular Jack SE, featuring an 8/8 configuration with Gold flash plating for optimal conductivity. This sleek black connector, crafted from UL 94V-0 compliant Polybutylene Terephthalate, ensures reliable performance in various applications. With a board mount design and through-hole solder termination method, installation is efficient and secure. Its Phosphor Bronze contacts, meeting Cat 3 standards, guarantee high-speed data transmission. Ideal for RJ45 interfaces, this single-port jack boasts a compact profile, making it suitable for space-constrained environments. Whether in signal circuits or data devices, its gold-plated contact mating area delivers superior signal integrity. RoHS compliant and able to withstand temperatures from -40 to 105°C, it's a dependable choice for your connectivity needs. Packaged in boxes or reels, with 200 units per pack, it offers convenience and value. Elevate your network connections with this essential RJ connector, designed for seamless integration in various systems.

