1-171432-2

Heilind Number:AMP1-171432-2
Manufacturer:TE Connectivity
Manufacturer Number:1-171432-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC HSG 6P NYLON RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-171432-2
Housing Material:Nylon
Pitch:.362 in, 9.2 mm
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:6
Housing Color:Red
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-171432-2

Detailed Description

Easily connect and organize your wiring with this FF 312 REC HSG 6P Nylon Red Terminal Housing. Designed for efficient panel mounting, this receptacle-type housing features a durable nylon construction in a vibrant red color. With a pitch of .362 inches (9.2 mm) and six positions, it provides secure connections for your cables. The flag orientation allows for easy identification and installation. While non-insulated, it meets RoHS compliance standards, ensuring environmental responsibility. Perfect for various applications, this terminal housing streamlines your electrical setups with reliability and convenience.