1-171433-5

Heilind Number:AMP1-171433-5
Manufacturer:TE Connectivity
Manufacturer Number:1-171433-5
ECAD Model:
3D Model

Description:

FF TAB HSG 6P NYLON GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-171433-5
Housing Material:Nylon
Pitch:.362 in, 9.2 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:Green
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP1-171433-5

Detailed Description

Enhance your cable connections with this 6-position Nylon Tab Housing in a vibrant shade of green. Designed for efficient and secure terminations, this housing features straight orientation and a pitch of .362 inches (9.2mm), ensuring compatibility with a range of applications. Its durable construction and cable mount installation make it ideal for various projects, while the tab terminal type guarantees reliable connectivity. Whether you're a DIY enthusiast or a professional, this housing is a must-have component for your toolkit. Elevate your wiring setups with its high-quality design and performance.