| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1717834-4 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1717834-4 |
1-1717834-4
Specifications
Detailed Description
Experience seamless connectivity with the Dynamic 2000 Series Receptacle Housing, designed for optimal performance. This 8-pin connector, featuring a key with cutting edge technology, ensures secure and efficient signal transmission. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, it guarantees durability in diverse operating environments. With a pitch of 2.5mm (.098 in) and dual rows, it offers versatility in circuit applications. The black housing, meeting RoHS compliance, is suitable for heavy-duty power connectors and accessories. Its socket contact type, suitable for wire and cable termination, assures reliable connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for industrial applications. Trust in the quality of this connector for seamless power transmission in your systems.

