| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718093-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, 4 mm |
| Package Quantity: | 16 |
| Number of Positions: | 42 |
| Mount Orientation: | Vertical/180° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M184 |
| Number of Signal Positions: | 42 |
| Tab Width: | .062 in, .11 in, 1.6 mm, 2.8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 1.46 in, 37.1 mm |
| PCB Mount Alignment: | With |
| Length: | 2.88 in, 73.2 mm |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.27 in, 32.5 mm |
| Part Aliases: | 1-1718093-1 |
| SKU: | AMP1-1718093-1 |
1-1718093-1
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile Mixed Tab Header, featuring 42 positions for signal transmission. Designed for reliable performance, it is suitable for wave solder processes up to 265°C. With a vertical mount orientation, it seamlessly integrates into your assembly. The black color and sleek profile height add a professional touch to your PCB layout. This header, part of the Timer Connector System, ensures secure and efficient wire-to-board connections. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your automotive electronics with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2022 | P-21-020609 - Product Improvement. we hereby inform you about a tool replacement of a mould tool for TE part number 1-965483-1, 1-965483-2 TAB HEADER HSG 42P. Tool build at TE Dinkelsbuhl and serial production at TE Esztergom. | Download | |||

