1-1718492-2

Heilind Number:AMP1-1718492-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1718492-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.5MM TAB HSG 36 POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1718492-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:4
Pitch:.157 in, 4 mm
Voltage:36 V DC
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:36
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.756 in
Cable Exit Angle:180°
Height:1.262 in, 32.05 mm
Width:1.588 in, 40.35 mm
Mating Tab Width:.063 in, 1.5 mm
Nominal Voltage Architecture:12 V
Body Color:Purple
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1718492-2
SKU:AMP1-1718492-2

Detailed Description

Introducing the AMP MCP 1.5K Connector System, a vital component for industrial and commercial transportation applications. This male terminal housing, designed for wire-to-wire connections, offers 36 positions in a compact and durable form. With a 4mm pitch and 180° cable exit angle, it ensures efficient and secure connectivity. Constructed with PBT GF material and meeting UL 94-HB flammability standards, it guarantees reliability even in harsh environments. Featuring a polarization design, terminal position assurance, and a primary locking feature, this connector system prioritizes safety and ease of use. Operating flawlessly in temperatures ranging from -40 to 120°C, it is a dependable solution for various automotive needs. Upgrade your connectivity with this essential component.