| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718627-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.291 in |
| Cable Exit Angle: | 180° |
| Height: | 16.6 mm, .654 in |
| Width: | 1.25 in, 31.75 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1718627-1 |
| SKU: | AMP1-1718627-1 |
1-1718627-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 HSG. 3POS.,ASS'Y housing assembly. Specifically designed for female terminals, this component boasts a single row configuration with three positions, ideal for signal applications. Crafted from durable PA GF material in sleek black, it offers reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). With a 12V DC voltage rating and polarization feature for secure mating, it ensures optimal functionality. The sealable design and serviceability make it a practical choice for automotive environments, while its compact dimensions of 1.291" length, 0.654" height, and 1.25" width, with a 180° cable exit angle, facilitate easy installation. Meeting automotive industry standards, this connector accessory is a valuable addition to your assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794122-1 | MINI AMPIN 2000,26-22AWG,PHBRZ | ![]() |


