| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172051-4 |
| Amperage: | 3.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 1.476 in, 37.5 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-172051-4 |
1-172051-4
| Heilind Number: | AMP1-172051-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-172051-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector Assembly, designed for seamless integration in various applications. With a durable Nylon 6/6 housing and Phosphor Bronze contacts, it ensures reliable signal transmission. Featuring a single row layout with 14 positions and a 2.5 mm pitch, it offers efficient cable mount installation using Insulation Displacement Crimp (IDC) termination. The vibrant red housing color not only adds a pop of color but also signifies its operating temperature range of -20 to 95°C. RoHS compliant and rated for 250 VAC, this connector is ideal for signal circuit applications, guaranteeing quality and safety in every connection.

