PCJ-112D3MH301

Heilind Number:AMP1-1721081-2
Manufacturer:TE Connectivity
Manufacturer Number:PCJ-112D3MH301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCJ-112D3MH,301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PCJ-112D3MH301
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:250 VAC, 30 VDC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1721081-2

Detailed Description

Introducing the PCJ-112D3MH,301 power relay, a high-performance component designed for seamless integration onto printed circuit boards. With a compact form factor and a single pole configuration, this relay is perfect for a wide range of applications. Engineered with silver nickel contacts, it ensures reliable conductivity, while boasting a maximum switching voltage of 250 VAC and 30 VDC, making it suitable for both AC and DC circuits. Operating at an amperage of 3A, it offers efficient power handling capabilities. The 1 Form A (NO) contact arrangement further enhances its versatility. With a coil resistance of 720Ω and a coil voltage of 12VDC, this relay delivers optimal performance while being RoHS compliant, making it a sustainable choice for your projects. Explore the PCJ-112D3MH,301 and experience seamless power control in your applications.