1-172210-2

Heilind Number:AMP1-172210-2
Manufacturer:TE Connectivity
Manufacturer Number:1-172210-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P PL MK-2 187(4.8 MM) HOUSING REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172210-2
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-172210-2

Detailed Description

Enhance your cable connections with this durable Terminal Housing, crafted from high-quality Nylon in a sleek Black finish. With a pitch of 6 mm (.236 in) and straight orientation, it offers seamless compatibility for your projects. Housing two positions with receptacle terminals, it ensures secure and efficient connectivity. Featuring a latch mating retention type and polarization alignment, it guarantees a stable and error-free connection. Designed for cable mount (free-hanging) installation, it provides versatility in setup. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your electrical needs. Elevate your connector game with this essential component.