| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172732-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Retention Solder Tails |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172732-2 |
| SKU: | AMP1-172732-2 |
1-172732-2
| Heilind Number: | AMP1-172732-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-172732-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with this high-quality Post Header featuring 12 contacts for seamless connectivity. Crafted with durable Nylon 6/6 housing in a natural color, this header ensures reliable performance in any application. With a low profile and vertical mount orientation, it offers versatility in installation. The tin-plated brass contacts with a contact amperage of 3.5 A guarantee efficient signal transmission. UL 94V-0 rated for flammability, this header is safe for use in various environments. From -20 to 95°C operating temperature range, it maintains stability even in challenging conditions. With features like PCB retention with retention solder tails and PCB mount alignment, it ensures secure and precise mounting on the board. Compliant with RoHS standards, it's environmentally friendly. Ideal for wire-to-board connections, this header is a reliable choice for your electronic projects. Packaged in a set of 250, it's perfect for bulk installations. Upgrade your circuitry with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171822-2 | ![]() |


